Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSWAA100333M025BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0228
Product RangeSWA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.350 |
| 50+ | $22.160 |
| 75+ | $20.600 |
| 125+ | $18.070 |
| 250+ | $16.830 |
| 625+ | $16.260 |
| 1250+ | $15.070 |
Price for:Each
Minimum: 25
Multiple: 25
$583.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSWAA100333M025BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0228
Product RangeSWA Series
Capacitance33000µF
Voltage(DC)25V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeSWA Series
Product Diameter35mm
Product Height100mm
Lead Spacing31.8mm
ESR-
Ripple Current6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
31.8mm
Ripple Current
6A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
SWA Series
Product Height
100mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
