Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSWLB080122M350BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AM0562
Product RangeSWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 40+ | $47.960 |
| 80+ | $45.300 |
| 120+ | $42.120 |
| 200+ | $39.570 |
| 400+ | $36.750 |
| 1000+ | $33.370 |
| 2000+ | $32.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 40
Multiple: 40
$1,918.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSWLB080122M350BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AM0562
Product RangeSWL Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)350V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSWL Series
Product Diameter51mm
Product Height80mm
Lead Spacing22mm
ESR-
Ripple Current3.6A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22mm
Ripple Current
3.6A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SWL Series
Product Height
80mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
