Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSWLD140472M500BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0235
Product RangeSWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 12+ | $186.480 |
| 24+ | $179.000 |
| 36+ | $161.320 |
| 60+ | $155.270 |
| 120+ | $153.020 |
| 300+ | $149.280 |
Price for:Each
Minimum: 12
Multiple: 12
$2,237.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSWLD140472M500BCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0235
Product RangeSWL Series
Capacitance4700µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSWL Series
Product Diameter76mm
Product Height140mm
Lead Spacing31.8mm
ESR-
Ripple Current12A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
12A
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SWL Series
Product Height
140mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
