Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZB106K010CRLB4900
Newark Part No.
Re-Reel51AC9908
Cut Tape51AC9908
Product RangeT4Z-Medical Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $15.350 |
| 100+ | $13.770 |
| 250+ | $12.610 |
| 500+ | $10.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoT4ZB106K010CRLB4900
Newark Part No.
Re-Reel51AC9908
Cut Tape51AC9908
Product RangeT4Z-Medical Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1505 [3812 Metric]
Capacitance Tolerance± 10%
ESR8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current94mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT4Z-Medical Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1505 [3812 Metric]
ESR
8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
94mA
Product Width
2.8mm
Product Range
T4Z-Medical Series
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate