Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV476K035RNJ
Newark Part No.36K6360
Product RangeTAJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $5.650 |
| 4000+ | $5.300 |
| 8000+ | $4.980 |
| 12000+ | $4.830 |
| 20000+ | $4.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
$13,560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJV476K035RNJ
Newark Part No.36K6360
Product RangeTAJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2924 [7361 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeV
Failure Rate-
Ripple Current791mA
Product Length7.3mm
Product Width6.1mm
Product Height3.55mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2924 [7361 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.55mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
V
Ripple Current
791mA
Product Width
6.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TAJV476K035RNJ
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate