Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJK475M010R0300ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93AM9451
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.790 |
| 10+ | $1.430 |
| 15+ | $1.320 |
| 25+ | $1.210 |
| 50+ | $1.090 |
| 125+ | $0.963 |
| 250+ | $0.828 |
| 500+ | $0.771 |
Price for:Each
Minimum: 5
Multiple: 5
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJK475M010R0300ECopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93AM9451
Product RangeTCJ Series
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeK
ESR0.3ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Ripple Current500mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
10V
ESR
0.3ohm
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
500mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
