Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOAS0J107M8R-ZW1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91AM8961
Product RangeTCTO Series
Your Part Number
2,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.720 |
| 10+ | $1.170 |
| 15+ | $1.090 |
| 25+ | $1.020 |
| 50+ | $0.937 |
| 125+ | $0.858 |
| 250+ | $0.788 |
| 500+ | $0.717 |
Price for:Each
Minimum: 5
Multiple: 5
$8.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTOAS0J107M8R-ZW1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.91AM8961
Product RangeTCTO Series
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeAS
ESR0.07ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ripple Current1.134A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCTO Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
TCTO Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
AS
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
1.134A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
