Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME686K025R0055
Newark Part No.
Re-Reel10R5876
Cut Tape10R5876
Product RangeTPM Series
Your Part Number
Technical Datasheet
397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME686K025R0055
Newark Part No.
Re-Reel10R5876
Cut Tape10R5876
Product RangeTPM Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.055ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.22A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Operating Temperature Min-55°C
Product RangeTPM Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Product Range
TPM Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.22A
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TPME686K025R0055
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability