Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWAE188K025CBSZ0000Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.95M7565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 12+ | $185.330 |
| 24+ | $181.620 |
| 36+ | $177.910 |
| 60+ | $174.220 |
| 120+ | $170.510 |
| 300+ | $166.800 |
Price for:Each
Minimum: 12
Multiple: 12
$2,223.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
1800µF
Lead Spacing
-000mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
25V
ESR
0.5ohm
Operating Temperature Max
125°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
