Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC020105T330WP TVS Varistor, 4 V, 5.6 V, VC Series, 35 V, 0201 [0603 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4609475.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC020105T330WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10R5899
Product RangeVC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.086 |
| 30000+ | $0.085 |
| 50000+ | $0.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC020105T330WPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10R5899
Product RangeVC Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Product RangeVC Series
Clamping Voltage Vc Max35V
Varistor Case Style0201 [0603 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)10mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
4V
Product Range
VC Series
Varistor Case Style
0201 [0603 Metric]
Peak Surge Current @ 8/20µS
1A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
35V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
10mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
