Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC080514A300DP TVS Varistor, 10 V, 14 V, TransGuard Series, 30 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/35K2038-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080514A300DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel29X4285
Cut Tape35K2038
Product RangeTransGuard Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.428 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
| 10+ | $0.377 |
| 25+ | $0.359 |
| 50+ | $0.336 |
| 100+ | $0.324 |
| 500+ | $0.306 |
| 1000+ | $0.285 |
| 5000+ | $0.264 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.398 |
| 3000+ | $0.381 |
| 5000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080514A300DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel29X4285
Cut Tape35K2038
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeTransGuard Series
Clamping Voltage Vc Max30V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS40A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Alternatives for VC080514A300DP
8 Products Found
Technical Specifications
Voltage Rating VAC
10V
Product Range
TransGuard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
40A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
30V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
