Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VC120603D100DP TVS Varistor, 2.3 V, 3.3 V, TransGuard Series, 12 V, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/75M3029-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120603D100DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9565
Re-Reel75M3029RL
Cut Tape75M3029
Product RangeTransGuard Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.645 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.645 |
| 10+ | $0.564 |
| 25+ | $0.537 |
| 50+ | $0.503 |
| 100+ | $0.481 |
| 500+ | $0.455 |
| 1000+ | $0.445 |
| 5000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.447 |
| 3000+ | $0.430 |
| 5000+ | $0.423 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC120603D100DPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54J9565
Re-Reel75M3029RL
Cut Tape75M3029
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC2.3V
Voltage Rating VDC3.3V
Product RangeTransGuard Series
Clamping Voltage Vc Max12V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
2.3V
Product Range
TransGuard Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
3.3V
Clamping Voltage Vc Max
12V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC120603D100DP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
