Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoVC121060J121DPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel54J9603
Re-Reel12P8090RL
Cut Tape12P8090
Product RangeTransGuard
Your Part Number
141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.953 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.953 |
| 10+ | $0.689 |
| 25+ | $0.675 |
| 50+ | $0.662 |
| 100+ | $0.648 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.310 |
| 2000+ | $1.210 |
| 4000+ | $1.120 |
| 6000+ | $1.090 |
| 10000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121060J121DPCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel54J9603
Re-Reel12P8090RL
Cut Tape12P8090
Product RangeTransGuard
Technical Datasheet
Voltage Rating VAC42V
Voltage Rating VDC60V
Product RangeTransGuard
Clamping Voltage Vc Max120V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.5J
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
42V
Product Range
TransGuard
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
60V
Clamping Voltage Vc Max
120V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.5J
RoHS Phthalates Compliant
Yes
Technical Docs (1)
Alternatives for VC121060J121DP
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
