Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121085S151DP
Newark Part No.81R3962
Product RangeTransGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1000+ | $1.050 |
2000+ | $0.962 |
4000+ | $0.879 |
6000+ | $0.852 |
10000+ | $0.837 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC121085S151DP
Newark Part No.81R3962
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeTransGuard Series
Clamping Voltage Vc Max150V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)2J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
60V
Product Range
TransGuard Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
150V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
2J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for VC121085S151DP
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate