Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104MAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel66AH7469
Re-Reel93AH0558RL
Cut Tape93AH0558
Product RangeIPC Series
Your Part Number
6,720 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.142 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.142 |
| 20+ | $0.138 |
| 30+ | $0.133 |
| 50+ | $0.129 |
| 100+ | $0.125 |
| 250+ | $0.113 |
| 500+ | $0.099 |
| 1000+ | $0.097 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.077 |
| 8000+ | $0.075 |
| 12000+ | $0.074 |
| 20000+ | $0.072 |
| 40000+ | $0.071 |
| 100000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104MAT2ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel66AH7469
Re-Reel93AH0558RL
Cut Tape93AH0558
Product RangeIPC Series
Capacitance0.1µF
Capacitor Case Style0508 [1220 Metric]
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)16V
Voltage Rating16V
No. of Capacitors2Capacitors
No. of Elements2 Element
Capacitor TerminalsSMD
Capacitance Tolerance± 20%
Series Name-
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.3mm
Product Width2.1mm
Tamaño de Funda0508
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Supplier Package0508 [1220 Metric]
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0508 [1220 Metric]
Voltage Rating
16V
No. of Elements
2 Element
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Tamaño de Funda
0508
Operating Temperature Min
-55°C
Product Range
IPC Series
Qualification
-
MSL
MSL 1 - Unlimited
Capacitor Case Style
0508 [1220 Metric]
Voltage(DC)
16V
No. of Capacitors
2Capacitors
Capacitor Terminals
SMD
Series Name
-
Dielectric Characteristic
X7R
Product Width
2.1mm
Product Diameter
-
Operating Temperature Max
125°C
Supplier Package
0508 [1220 Metric]
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for W2A4YC104MAT2A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
