Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9003088-3GDSMBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM4434
Your Part Number
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $4.970 |
| 50+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9003088-3GDSMBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AM4434
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingSMA Connector
Gain-0dBi
VSWR7.3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
3G / 2G / Cellular / SigFox / LoRa / Z-wave / ISM / IoT / M2M
Frequency Max
2.17GHz
Gain
-0dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
7.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
