Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 2+ | $25.730 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part No0024A0024-9XCopy
Newark Part No.17AN3031
Technical Datasheet
Coaxial Cable TypeTwinax
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter3.78mm
Impedance100ohm
Jacket ColorWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Wire Gauge-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
Twinax
Conductor Material
Silver Plated Copper
Impedance
100ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
304.8mm
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
3.78mm
Jacket Color
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1ft
Wire Gauge
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
