Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $465.520 |
| 2+ | $439.310 |
Price for:Each
Minimum: 1
Multiple: 1
$465.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP28100-007Copy
Newark Part No.29AH9071
Technical Datasheet
Connector Type AQSFP+28 Plug
Connector Type BQSFP+28 Plug
Cable Length - Imperial22.97ft
Cable Length - Metric7m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
QSFP+28 Plug
Cable Length - Imperial
22.97ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
QSFP+28 Plug
Cable Length - Metric
7m
Product Range
-
Technical Docs (1)
Alternatives for AOCQP28100-007
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
