Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC179B-5Copy
Newark Part No.62M8877
Product RangeCC179B Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.540 |
| 5+ | $71.910 |
| 10+ | $67.290 |
Price for:Each
Minimum: 1
Multiple: 1
$76.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC179B-5Copy
Newark Part No.62M8877
Product RangeCC179B Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.524m
Coaxial Cable TypeRG179
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance75ohm
Jacket Color-
Product RangeCC179B Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG179
Connector Type B
BNC Plug
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1.524m
Connector Type A
BNC Plug
Impedance
75ohm
Product Range
CC179B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
