Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.270 |
Price for:Each
Minimum: 1
Multiple: 1
$41.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-3Copy
Newark Part No.81C7878
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG59A
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
900mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG59A
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
