Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC59A-RB-6Copy
Newark Part No.89M8095
Product RangeCC59A-RB Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.330 |
| 5+ | $45.920 |
| 10+ | $45.510 |
| 25+ | $45.110 |
| 50+ | $44.700 |
| 100+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC59A-RB-6Copy
Newark Part No.89M8095
Product RangeCC59A-RB Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.829m
Connector Type APhono (RCA) Plug
Connector Type BBNC Plug
Impedance75ohm
Product RangeCC59A-RB Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Connector Type A
Phono (RCA) Plug
Impedance
75ohm
SVHC
To Be Advised
Cable Length - Metric
1.829m
Connector Type B
BNC Plug
Product Range
CC59A-RB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
