Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCCS58AB-10Copy
Newark Part No.89M7872
Product RangeCCS58AB Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$62.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCS58AB-10Copy
Newark Part No.89M7872
Product RangeCCS58AB Series
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ASMA Plug
Connector Type BBNC Plug
Impedance50ohm
Product RangeCCS58AB Series
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Product Range
CCS58AB Series
Cable Length - Metric
3.05m
Connector Type A
SMA Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
