Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA01-3MCopy
Newark Part No.59AK8190
Product RangeCLCA01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.710 |
| 5+ | $244.020 |
| 10+ | $228.330 |
Price for:Each
Minimum: 1
Multiple: 1
$259.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA01-3MCopy
Newark Part No.59AK8190
Product RangeCLCA01 Series
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorIvory
Product RangeCLCA01 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Ivory
SVHC
To Be Advised
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
3m
Product Range
CLCA01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
