Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.320 |
Price for:Each
Minimum: 1
Multiple: 1
$172.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-10Copy
Newark Part No.53M0225
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CS2H15MF-10 is a 10ft light-grey premium molded D-sub Cable with HD15 male to HD15 female connectors. The cable provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminium Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. The cable is ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- All lines wired straight through for extending serial devices
- Hex nuts on female connectors are removable to expose 4-40 thumbscrews
- Gold-plated contacts provide reliable connections with repeated mating cycles
- 26AWG Stranded conductor gauge
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for CS2H15MF-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
