Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTC-5Copy
Newark Part No.89M8651
Product RangeCTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.470 |
| 5+ | $202.340 |
| 10+ | $198.200 |
| 25+ | $194.090 |
Price for:Each
Minimum: 1
Multiple: 1
$206.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTC-5Copy
Newark Part No.89M8651
Product RangeCTC Series
Technical Datasheet
Cable Length - Imperial5ft
Cable Length - Metric1.524m
Coaxial Cable Type-
Connector Type ATwinax BNC Plug
Connector Type BTwinax BNC Plug
Connector Type BTwinax BNC Plug
Impedance78ohm
Jacket ColorBlue
Product RangeCTC Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
-
Connector Type B
Twinax BNC Plug
Impedance
78ohm
Product Range
CTC Series
Cable Length - Metric
1.524m
Connector Type A
Twinax BNC Plug
Connector Type B
Twinax BNC Plug
Jacket Color
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
