Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $369.670 |
| 5+ | $351.890 |
| 10+ | $334.110 |
| 25+ | $327.470 |
Price for:Each
Minimum: 1
Multiple: 1
$369.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG-GPSNMO58-SMACopy
Newark Part No.23AK3280
Technical Datasheet
Antenna TypeGPS
Frequency Min-
Frequency Max1.57542GHz
Antenna MountingNMO / SMA Connector
Gain30dB
Input Power150W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57542GHz
Gain
30dB
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
NMO / SMA Connector
Input Power
150W
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
