Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $120.190 |
| 5+ | $113.560 |
| 10+ | $106.930 |
| 25+ | $100.010 |
| 50+ | $98.730 |
| 100+ | $97.440 |
Price for:Each
Minimum: 1
Multiple: 1
$120.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG142PSGI-NMOCopy
Newark Part No.23AK3309
Technical Datasheet
Antenna TypeVehicle VHF
Frequency Min144MHz
Frequency Max174MHz
Antenna MountingNMO Connector
Gain2dBi
Input Power150W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Vehicle VHF
Frequency Max
174MHz
Gain
2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
144MHz
Antenna Mounting
NMO Connector
Input Power
150W
Antenna Polarization
Linear, Vertical
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
