Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $742.430 |
| 5+ | $731.470 |
| 10+ | $720.520 |
| 25+ | $706.110 |
Price for:Each
Minimum: 1
Multiple: 1
$742.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG3342DP-065-NFCopy
Newark Part No.78AK1976
Technical Datasheet
Antenna Type5G / CBRS / LTE / MIMO / WISP / PTP / PTMP
Frequency Min3.3GHz
Frequency Max4.2GHz
Antenna MountingN Connector
Gain18dBi
Input Power100W
Input Impedance50ohm
Antenna Polarization± 45 Deg Slant
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / CBRS / LTE / MIMO / WISP / PTP / PTMP
Frequency Max
4.2GHz
Gain
18dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
± 45 Deg Slant
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
