
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ICR-EL5363Copy |
| Newark Part No. | 23AK3461 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,806.710 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ICR-EL5363Copy |
| Newark Part No. | 23AK3461 |
| Technical Datasheet | |
| Extender Type | DVI/USB 2.0 over CAT5e/CAT6/CAT7 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
ICR-EL5363 is a HDMI and USB 2.0 100m CAT 5e/6/7 KVM extender system. It features the latest and most robust HD video and USB extension technology from Icron Technologies. The EL5363 KVM Extender lets the user place a computer up to 100m (330ft) away from a workstation using a single CAT 5e/6/7 cable. The system supports full HD video and USB 2.0, providing the ability to control keyboards, mice, flash drives, audio peripherals, and other USB 2.0 and 1.1 devices. It is ideal for true plug-and-play; no software drivers are required. Typical applications medical extensions, interactive digital signage, home theatre, industrial control.
- Point-to-point video and USB extension up to 100m over a single CAT 5e/6/7 cable
- 3D, deep color, x.v. color
- Lip sync pass-through, CEC pass-through
- HDCP pass-through, USB 2.0 throughput support up to 40Mbps
- Transparent USB extension
- Works with all major operating systems: Windows®, macOS™, Linux® and Chrome OS™
- High definition 4Kp30, 1080p, 1920 x 1200 video resolution
- LEX (local extender)/REX (remote extender) dimension is 4.4" x 6.9" x 1.2"
- LEX (local extender)/REX (remote extender) material is silver anodized aluminum
- Operating temperature range from 0°C to 40°C, 2-year warranty
Contents
Remote extender (REX), Local extender (LEX), 1 x USB 2.0 Type A to Type B cable, 1 x DVI cable, 2 x 100-240V power adapter, 2 x Country specific power cord, Quick start guide.
Technical Specifications
| Extender Type | DVI/USB 2.0 over CAT5e/CAT6/CAT7 |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
