Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.200 |
| 5+ | $105.860 |
| 10+ | $96.510 |
| 25+ | $91.280 |
| 50+ | $89.250 |
| 100+ | $87.220 |
Price for:Each
Minimum: 1
Multiple: 1
$115.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCANOM1081Copy
Newark Part No.78AK2034
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min428MHz
Frequency Max432MHz
Antenna MountingNMO Connector
Gain4.5dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
432MHz
Gain
4.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
428MHz
Antenna Mounting
NMO Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
