Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT2Copy
Newark Part No.51AH7732
Product RangeLCCA30005 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $281.660 |
Price for:Each
Minimum: 1
Multiple: 1
$281.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30005-FT2Copy
Newark Part No.51AH7732
Product RangeLCCA30005 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeSS402
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BSMA Plug
Connector Type BSMA Plug
Jacket ColorTan
Product RangeLCCA30005 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Connector Type B
SMA Plug
Jacket Color
Tan
SVHC
To Be Advised
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
SS402
Connector Type A
N Type Plug
Connector Type B
SMA Plug
Product Range
LCCA30005 Series
Technical Docs (1)
Alternatives for LCCA30005-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
