Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT10Copy
Newark Part No.84AH2345
Product RangeLCCA30154 Series
Your Part Number
18 In Stock
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $133.400 |
Price for:Each
Minimum: 1
Multiple: 1
$133.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30154-FT10Copy
Newark Part No.84AH2345
Product RangeLCCA30154 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-195
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30154 Series
SVHCTo Be Advised
Alternatives for LCCA30154-FT10
3 Products Found
Technical Specifications
Connector to Connector
N-Type Plug to 90° N-Type Plug
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30154 Series
Cable Length - Imperial
10ft
Coaxial Cable Type
LMR-195
Connector Type B
N Type Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
