Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,664.400 |
| 5+ | $1,589.510 |
| 10+ | $1,446.440 |
| 25+ | $1,417.520 |
| 50+ | $1,388.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,664.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMK1945Copy
Newark Part No.90M0725
Product RangeMK Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.141m
External Width - Metric609.6mm
External Depth - Metric416.56mm
External Height - Imperial84.3"
External Width - Imperial24"
External Depth - Imperial16.4"
Product RangeMK Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.141m
External Depth - Metric
416.56mm
External Width - Imperial
24"
Product Range
MK Series
Body Color
Black
External Width - Metric
609.6mm
External Height - Imperial
84.3"
External Depth - Imperial
16.4"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

