Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $709.370 |
Price for:Each
Minimum: 1
Multiple: 1
$709.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB141207-00VCopy
Newark Part No.23T8053
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric221mm
External Width - Metric343mm
External Depth - Metric394mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial8.7"
External Width - Imperial13.5"
External Depth - Imperial15.5"
Product Range-
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Enclosure includes drilled aluminium mounting plate with AC socket cut-outs
- Stainless steel quick release latches with padlock hasps
- Fully gasketed raised lid and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
221mm
External Depth - Metric
394mm
Body Color
Gray
External Height - Imperial
8.7"
External Depth - Imperial
15.5"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
343mm
IP Rating
-
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
13.5"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
