Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $959.100 |
Price for:Each
Minimum: 1
Multiple: 1
$959.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBSS121006-000DRCopy
Newark Part No.78AH8735
Technical Datasheet
Enclosure TypeOutdoor / Weatherproof
Enclosure Material304 Stainless Steel
External Height - Metric342.9mm
External Width - Metric285.75mm
External Depth - Metric148.08mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4X
External Height - Imperial13.5"
External Width - Imperial11.25"
External Depth - Imperial5.83"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
342.9mm
External Depth - Metric
148.08mm
Body Color
-
External Height - Imperial
13.5"
External Depth - Imperial
5.83"
SVHC
To Be Advised
Enclosure Material
304 Stainless Steel
External Width - Metric
285.75mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
11.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
