Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1,751.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,751.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW1D-16120-NN46Copy
Newark Part No.55AJ2235
Technical Datasheet
No. of Channels16Channels
Wavelength Typ1564.68nm
Optical Power300mW
Length156mm
Width101mm
Height28.3mm
Insertion Loss3.5dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Product Overview
- Standard LGX filter with demux functionality
- 16 DWDM channels
- 100GHz spacing
- Passive DWDM plug-in single LGX demux
- Starting with channel 20 (1561.42nm)
- LC/UPC connectors
- Express channel
Technical Specifications
No. of Channels
16Channels
Optical Power
300mW
Width
101mm
Insertion Loss
3.5dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1564.68nm
Length
156mm
Height
28.3mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
