Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00011-08FCopy
Newark Part No.07AH3279
Product RangePPA00011 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.330 |
| 5+ | $68.930 |
| 10+ | $67.520 |
| 25+ | $66.120 |
| 50+ | $64.710 |
Price for:Each
Minimum: 1
Multiple: 1
$70.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011-08FCopy
Newark Part No.07AH3279
Product RangePPA00011 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric2.44m
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00011 Series
Cable Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125V
Product Range
PPA00011 Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PPA00011-08F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
