Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $47.830 |
| 5+ | $44.950 |
| 10+ | $42.060 |
Price for:Each
Minimum: 1
Multiple: 1
$47.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPS5P-08BSS-22NNCopy
Newark Part No.57AJ3469
Technical Datasheet
Split Ports1 x 8
A End Tail Length2m
B End Tail Length2m
Fibre TypeField Unit PLC Splitter
Operating Wavelength1650mm
Operating Temperature Range-40°C to +85°C
Jacket Color-
Fibre Optic Connector A-
Fibre Optic Connector B-
Jacket Material-
Product Range-
SVHCTo Be Advised
Product Overview
- 1 x 8 passive PLC splitter
- 40 x 4 x 4mm field cassette
- Splits 1 I/P signal to 8 O/P signals and 8 I/P signals into 1 composite O/P signal bidirectionally
- Has 2meter 250µm fibre leads
- Single fibre filter ideal for FTTx and PON applications
- Suitable for single mode fibre networking, single fibre, 1x8, even split, FTTx applications
- Suitable for PON, metro transport, regional distribution and outside plant operation applications
Technical Specifications
Split Ports
1 x 8
B End Tail Length
2m
Operating Wavelength
1650mm
Jacket Color
-
Fibre Optic Connector B
-
Product Range
-
A End Tail Length
2m
Fibre Type
Field Unit PLC Splitter
Operating Temperature Range
-40°C to +85°C
Fibre Optic Connector A
-
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
