Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD628AP-BLU-7Copy
Newark Part No.38AH5085
Product RangeTRD628AP-BLU Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.190 |
Price for:Each
Minimum: 1
Multiple: 1
$98.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD628AP-BLU-7Copy
Newark Part No.38AH5085
Product RangeTRD628AP-BLU Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Product RangeTRD628AP-BLU Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
2.13m
Product Range
TRD628AP-BLU Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
