Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695AODS-250Copy
Newark Part No.99AC3588
Product RangeTRD695AODS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $206.470 |
| 5+ | $202.340 |
| 10+ | $198.200 |
| 25+ | $194.090 |
Price for:Each
Minimum: 1
Multiple: 1
$206.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695AODS-250Copy
Newark Part No.99AC3588
Product RangeTRD695AODS Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric76.2m
Cable Length - Imperial250ft
Product RangeTRD695AODS Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
76.2m
Product Range
TRD695AODS Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
250ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD695AODS-250
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
