Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD795ZBLU-7.5MCopy
Newark Part No.80AJ9477
Product RangeTRD795Z Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.490 |
| 10+ | $21.100 |
| 25+ | $19.730 |
Price for:Each
Minimum: 1
Multiple: 1
$22.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD795ZBLU-7.5MCopy
Newark Part No.80AJ9477
Product RangeTRD795Z Series
Technical Datasheet
LAN CategoryCat7
Cable ConstructionFTP (Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric7.5m
Jacket ColorBlue
Cable Length - Imperial24.6ft
Product RangeTRD795Z Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat7
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
TRD795Z Series
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
7.5m
Cable Length - Imperial
24.6ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TRD795ZBLU-7.5M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
