
| Quantity | Price |
|---|---|
| 1+ | $763.480 |
| 5+ | $716.410 |
| 10+ | $674.570 |
Product Information
Product Overview
Designed for industrial or outdoor environments where ordinary patch cables fail, these exclusive ultra-flexible Category 5E patch cords from L-com are built to take a beating and still deliver the best in network performance and PoE power. These cables utilize an outdoor rated FR-TPE (Flame-Retardant Thermoplastic Elastomer) jacket that is resistant to industrial Oils, UV, cut and weld spatter damage while maintaining a UL CMX flame rating. Flex tested to 10 million cycles without performance loss. Double shielded construction along with shielded RJ45 connectors remove EMI/RFI interference for your installations. These special cables are 600V rated and can be run with power cables without worrying about voltage jumps. In addition, they are PoE (Power over Ethernet 802.3af/at) compliant to 80m (262ft) so your application can get full PoE power delivery even at a distance. Custom lengths and labels are available so contact L-com today with your project requirements.
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
Black
-
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
45.8m
150ft
To Be Advised
Technical Docs (1)
Alternatives for TRD824HFO-BLK-150
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
