
| Quantity | Price |
|---|---|
| 1+ | $105.620 |
Product Information
Product Overview
In continuous motion and automation applications, standard Ethernet cables will fail due to extreme flex cycles and continuous movement. L-Com's TRD and TRG Series addresses these applications with it's ultra-flexible, braided shield Ethernet cables. These unique cable assemblies are rated to 10 million flex-cycles at 1.82" (46.4mm) for continuous motion and automation applications and are available in different combinations. The TRD855HFB family features shielded RJ45 connectors on each end of the assembly and Category 5e rated cable; the TRG515-P6D family features shielded RJ45 connectors on one end of the assembly and RJ45 GigE connectors on the other end and the TRG516-P6D family features RJ45 GigE connectors on both ends of the assembly.
- Tinned copper braided shield
- EIA568 color-coded
Applications
Automation & Process Control, Industrial, Manufacturing, Robotics, Telecommunications
Technical Specifications
Cat5e
RJ45 Plug to RJ45 Plug
Blue
TRD855HFB Series
UTP (Unshielded Twisted Pair)
1m
3.3ft
To Be Advised
Technical Docs (1)
Alternatives for TRD855HFB-1M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
