
| Quantity | Price |
|---|---|
| 1+ | $181.120 |
| 5+ | $167.550 |
| 10+ | $153.970 |
| 25+ | $144.340 |
Product Information
Product Overview
TRG502-T4T-3M is a Category 5e M12 4 position D code SF/UTP industrial cable. This assembly is for users' roughest and most demanding applications. Built with high flex, outdoor CMX rated, double shielded, FR-TPE cable and using IP68 M12 connectors, this assembly is as robust as it comes. It is designed to exceed category standards to ensure network throughput even in harsh industrial or weather environments. The industrial outdoor FR-TPE (Flame-Retardant Thermoplastic Elastomer) cable jacket is resistant to oil, sunlight (UV), weld spatter and the cable is rated for 600V with CMX burn rating. Applications include industrial control and factory automation, industrial Ethernet, EtherCat or Profinet, test equipment, I/O connectivity, sensor and actuators.
- M12 connectors are IP68 rated when properly mated to protect against liquids and particulate
- Cable is flex tested to 1 million cycles at 10x cable OD and 10 million cycles at 20x cable OD
Technical Specifications
M12 Plug
4 Positions
9.8ft
To Be Advised
M12 Receptacle
3m
TRG502-T4S Series
Technical Docs (2)
Alternatives for TRG502-T4T-3M
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
