Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-1.5MCopy
Newark Part No.57AK7090
Product RangeTRGIX603EC Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $129.960 |
Price for:Each
Minimum: 1
Multiple: 1
$129.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX603EC-BLK-1.5MCopy
Newark Part No.57AK7090
Product RangeTRGIX603EC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorIX Type A Plug to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeTRGIX603EC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type A Plug to RJ45 Plug
Cable Length - Metric
1.5m
Product Range
TRGIX603EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
