Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-1MCopy
Newark Part No.57AK7120
Product RangeTRGIX604EC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $120.500 |
Price for:Each
Minimum: 1
Multiple: 1
$120.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX604EC-BLK-1MCopy
Newark Part No.57AK7120
Product RangeTRGIX604EC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorIX Type B Plug to RJ45 Plug
Cable Length - Metric1m
Jacket ColorBlack
Cable Length - Imperial3.3ft
Product RangeTRGIX604EC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type B Plug to RJ45 Plug
Jacket Color
Black
Product Range
TRGIX604EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
