Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRGIX606EC-BLK-20CMCopy
Newark Part No.57AK7145
Product RangeTRGIX606EC Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.150 |
Price for:Each
Minimum: 1
Multiple: 1
$91.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRGIX606EC-BLK-20CMCopy
Newark Part No.57AK7145
Product RangeTRGIX606EC Series
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorIX Type B Plug to RJ45 Jack
Cable Length - Metric200mm
Jacket ColorBlack
Cable Length - Imperial7.9"
Product RangeTRGIX606EC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Connector to Connector
IX Type B Plug to RJ45 Jack
Jacket Color
Black
Product Range
TRGIX606EC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
200mm
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
