Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoVFD-37Copy
Newark Part No.90M2125
Product RangeVFD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $860.520 |
| 5+ | $800.280 |
| 10+ | $784.280 |
| 25+ | $768.280 |
| 50+ | $752.270 |
Price for:Each
Minimum: 1
Multiple: 1
$860.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoVFD-37Copy
Newark Part No.90M2125
Product RangeVFD Series
Technical Datasheet
Accessory TypeVented Front Door
For Use WithL-com WRK Series Rack Enclosures
Enclosure MaterialSteel
Body ColorBlack
External Height1.67m
External Width509mm
Product RangeVFD Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Vented Front Door
Enclosure Material
Steel
External Height
1.67m
Product Range
VFD Series
For Use With
L-com WRK Series Rack Enclosures
Body Color
Black
External Width
509mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
