Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoWPUSBBB-5MCopy
Newark Part No.08R6282
Product RangeWPUSBBB Series
Your Part Number
279 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.690 |
Price for:Each
Minimum: 1
Multiple: 1
$112.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoWPUSBBB-5MCopy
Newark Part No.08R6282
Product RangeWPUSBBB Series
Technical Datasheet
Connector Type AUSB B Waterproof Receptacle
Connector Type BUSB B Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeWPUSBBB Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB B Waterproof Receptacle
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
USB B Plug
Cable Length - Metric
5m
Product Range
WPUSBBB Series
Technical Docs (2)
Alternatives for WPUSBBB-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
