Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLABFACILITY
Manufacturer Part No010010TDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C2774
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.950 |
| 10+ | $46.780 |
| 25+ | $45.530 |
| 50+ | $43.150 |
| 100+ | $40.480 |
| 250+ | $36.280 |
| 500+ | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$51.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010010TDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C2774
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter5mm
Probe Length35mm
Cable Length - Metric450mm
Cable Length - Imperial17.71"
Cable TerminationWire Leaded
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 010010TD from Labfacility is a Pt100 tubular ceramic insert elements with tail wires.
- Tubular ceramic encased Pt100 elements
- Thin film Pt100 element housed in ceramic sheath, 5mm dia x 35mm long
- Class B IEC 751 approved
- Single element, 4 wire configuration
- Available with stranded 7/0.2mm silver plated copper PFA PTFE insulated leads
- 450mm lead length
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
35mm
Cable Length - Imperial
17.71"
Wire Termination
Bare Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
5mm
Cable Length - Metric
450mm
Cable Termination
Wire Leaded
Product Range
-
Alternatives for 010010TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
